Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBSM120D12P2C005Copy
Manufacturer Standard Lead Time46 weeks
Order Code2345472
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,856.550 (CNY3,227.9015) |
| 5+ | CNY2,799.420 (CNY3,163.3446) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,856.55 (CNY3,227.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBSM120D12P2C005Copy
Manufacturer Standard Lead Time46 weeks
Order Code2345472
Technical Datasheet
MOSFET Module ConfigurationHalf Bridge
Channel TypeN Channel
Continuous Drain Current Id120A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance-
Transistor Case StyleModule
No. of Pins10Pins
Rds(on) Test Voltage-
Gate Source Threshold Voltage Max2.7V
Power Dissipation780W
Operating Temperature Max150°C
Product Range-
SVHCLead (23-Jan-2024)
Product Overview
The BSM120D12P2C005 is a N-channel SiC Power Module designed for use with inverter, converter, photovoltaic, wind power generation and induction heating equipment applications. The device offers low surge, low switching loss and high-speed switching possible, reduced temperature dependence.
Applications
Industrial, Motor Drive & Control, Alternative Energy, Power Management, Medical
Technical Specifications
MOSFET Module Configuration
Half Bridge
Continuous Drain Current Id
120A
Drain Source On State Resistance
-
No. of Pins
10Pins
Gate Source Threshold Voltage Max
2.7V
Operating Temperature Max
150°C
SVHC
Lead (23-Jan-2024)
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
Module
Rds(on) Test Voltage
-
Power Dissipation
780W
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85359000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.279413
