Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBR25H640NUX-5ACTRCopy
Order Code
Re-Reel4163275RL
Cut Tape4163275
Product Range64Kbit SPI Serial EEPROM
Your Part Number
Available to Order
register your interest here
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.710 | CNY5.71 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.710 (CNY6.4523) |
| 10+ | CNY5.040 (CNY5.6952) |
| 100+ | CNY4.780 (CNY5.4014) |
| 500+ | CNY4.670 (CNY5.2771) |
| 1000+ | CNY4.560 (CNY5.1528) |
| 2500+ | CNY3.460 (CNY3.9098) |
| 5000+ | CNY3.400 (CNY3.842) |
| 250+ | CNY4.350 (CNY4.9155) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBR25H640NUX-5ACTRCopy
Order Code
Re-Reel4163275RL
Cut Tape4163275
Product Range64Kbit SPI Serial EEPROM
Technical Datasheet
Memory Density64Kbit
Memory Configuration8K x 8bit
InterfacesSPI
Clock Frequency Max20MHz
IC Case / PackageVSON008X2030
No. of Pins8Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range64Kbit SPI Serial EEPROM
SVHCNo SVHC (25-Jun-2025)
Product Overview
BR25H640NUX-5ACTR is a BR25H640xxx-5AC series 125°C operation SPI BUS 64 Kbit serial EEPROM for automotive. Application includes airbag, ABS, ECU.
- 1.7V to 5.5V supply voltage, 20MHz (max) clock frequency
- 3.5ms (max) write time, 4 million times (Ta = 25°C) write cycles
- 100 years (Ta = 25°C) data retention
- SPI BUS mode (CPOL, CPHA) = (0, 0), (1, 1)
- 32Byte page size, 8192 x 8bit format, 32Byte write lockable identification page (ID Page)
- Address auto increment function at read operation, auto erase and auto end function at data rewrite
- Write protect block setting by software, memory array 1/4, 1/2, whole
- HOLD function by the HOLDB pin, data at shipment, memory array FFh
- 64Kbit capacity, revision process code
- VSON008X2030 package, ambient operating temperature range from -40 to +125°C
Technical Specifications
Memory Density
64Kbit
Interfaces
SPI
IC Case / Package
VSON008X2030
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Memory Configuration
8K x 8bit
Clock Frequency Max
20MHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
64Kbit SPI Serial EEPROM
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423275
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
