Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBR25H256FJ-5ACE2Copy
Order Code
Re-Reel4068557RL
Cut Tape4068557
Product Range256Kbit SPI Serial EEPROM
Your Part Number
Available to Order
register your interest here
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.290 | CNY8.29 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.290 (CNY9.3677) |
| 10+ | CNY7.600 (CNY8.588) |
| 50+ | CNY7.450 (CNY8.4185) |
| 100+ | CNY7.320 (CNY8.2716) |
| 250+ | CNY7.030 (CNY7.9439) |
| 500+ | CNY6.850 (CNY7.7405) |
| 1000+ | CNY6.690 (CNY7.5597) |
| 2500+ | CNY4.900 (CNY5.537) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBR25H256FJ-5ACE2Copy
Order Code
Re-Reel4068557RL
Cut Tape4068557
Product Range256Kbit SPI Serial EEPROM
Technical Datasheet
Memory Density256Kbit
Memory Configuration32K x 8bit
InterfacesSPI
Clock Frequency Max20MHz
IC Case / PackageSOP-J
No. of Pins8Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range256Kbit SPI Serial EEPROM
SVHCNo SVHC (25-Jun-2025)
Product Overview
BR25H256FJ-5ACE2 is a BR25H256xxx-5AC series 256Kbit serial 125°C operation EEPROM of SPI BUS interface for automotive application. It features prevention of write mistake, write prohibition at power on, write prohibition by the WPB pin, write prohibition block setting, prevention of write mistake at low voltage. Data at shipment memory array FFh, ID page first 3 address 2Fh, 00h, 0Dh, other address FFh, WPEN, BP1, BP0: 0, 0, 0 status register, lock status LS:0. Application includes airbag, ABS, ECU.
- SOP-J8 packing, 256Kbit capacity, process code, revision
- AEC-Q100 qualified (grade1)
- Supply voltage range from 1.7V to 5.5V, maximum clock frequency is 20MHz
- Maximum write time is 3.5ms, page size is 64byte
- Bit format is 32768 x 8bit
- 64byte write lockable identification page (ID Page)
- Address auto increment function at read operation
- Auto erase and auto end function at data rewrite, HOLD function by the HOLDB pin
- Write protect block setting by software memory array 1/4, 1/2, whole
- Ambient operating temperature range from -40°C to +125°C
Technical Specifications
Memory Density
256Kbit
Interfaces
SPI
IC Case / Package
SOP-J
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Memory Configuration
32K x 8bit
Clock Frequency Max
20MHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
256Kbit SPI Serial EEPROM
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423275
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
