Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBR25H040FVM-5ACTRCopy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel4541938RL
Cut Tape4541938
Product Range4Kbit SPI Serial EEPROM
Your Part Number
98 In Stock
Need more?
98 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.280 | CNY4.28 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.280 (CNY4.8364) |
| 10+ | CNY3.860 (CNY4.3618) |
| 100+ | CNY3.670 (CNY4.1471) |
| 500+ | CNY3.580 (CNY4.0454) |
| 1000+ | CNY3.500 (CNY3.955) |
| 2500+ | CNY3.360 (CNY3.7968) |
| 5000+ | CNY3.300 (CNY3.729) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBR25H040FVM-5ACTRCopy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel4541938RL
Cut Tape4541938
Product Range4Kbit SPI Serial EEPROM
Technical Datasheet
Memory Density4Kbit
Memory Configuration512 x 8bit
InterfacesSPI
Clock Frequency Max20MHz
IC Case / PackageMSOP
No. of Pins8Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range4Kbit SPI Serial EEPROM
SVHCNo SVHC (25-Jun-2025)
Product Overview
BR25H040FVM-5ACTR is an operation EEPROM for automotive. It is a 4Kbit serial EEPROM of SPI BUS interface. Typical applications include airbag, ABS and ECU.
- AEC-Q100 qualified (grade 1)
- SPI BUS mode (CPOL, CPHA)=(0, 0), (1, 1)
- Page size: 16 byte, bit format: 512 x 8 bit
- 16byte write lockable identification page(ID page), auto erase and auto end function at data rewrite
- Address auto increment function at read operation
- HOLD function by the HOLDB pin, status register BP1, BP0: 0, 0
- Prevention of write mistake: write prohibition at power on, write prohibition by the WPB pin
- Write prohibition block setting, prevention of write mistake at low voltage
- 1.7V to 5.5V supply voltage, 20MHz max clock frequency
- MSOP8 package, -40 to +125°C ambient operating temperature
Technical Specifications
Memory Density
4Kbit
Interfaces
SPI
IC Case / Package
MSOP
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Memory Configuration
512 x 8bit
Clock Frequency Max
20MHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
4Kbit SPI Serial EEPROM
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423261
US ECCN:3A991.b.1.b.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002
