Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBR25G256FVT-5AE2Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel4541948RL
Cut Tape4541948
Product Range256Kbit SPI Serial EEPROM
Your Part Number
90 In Stock
Need more?
90 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.570 | CNY5.57 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.570 (CNY6.2941) |
| 10+ | CNY5.030 (CNY5.6839) |
| 100+ | CNY4.770 (CNY5.3901) |
| 500+ | CNY4.660 (CNY5.2658) |
| 1000+ | CNY4.550 (CNY5.1415) |
| 2500+ | CNY4.420 (CNY4.9946) |
| 5000+ | CNY4.340 (CNY4.9042) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBR25G256FVT-5AE2Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel4541948RL
Cut Tape4541948
Product Range256Kbit SPI Serial EEPROM
Technical Datasheet
Memory Density256Kbit
Memory Configuration32K x 8bit
InterfacesSPI
Clock Frequency Max20MHz
IC Case / PackageTSSOP-B
No. of Pins8Pins
Supply Voltage Min1.6V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range256Kbit SPI Serial EEPROM
SVHCNo SVHC (25-Jun-2025)
Product Overview
BR25G256FVT-5AE2 is a 256Kbit serial EEPROM of SPI BUS interface. Typical applications include ordinary electronic equipment (such as AV equipment, OA equipment, telecommunication equipment, home electronic appliances, amusement equipment, etc.).
- SPI BUS mode (CPOL, CPHA)=(0, 0), (1, 1)
- Page size: 64 byte, bit format: 32768 x 8 bit
- 64 byte write lockable identification page (ID page)
- Address auto increment function at read operation, auto erase and auto end function at data rewrite
- Supply voltage: 1.6V to 5.5V
- Write protect block setting by software memory array 1/4, 1/2, whole, HOLD function by the HOLDB pin
- Prevention of write mistake: write prohibition at power on, write prohibition by the WPB pin
- Write prohibition block setting, prevention of write mistake at low voltage
- 20MHz max clock frequency, 4million times (Ta=25°C) write cycles
- TSSOP-B8 package, -40 to +85°C ambient operating temperature
Technical Specifications
Memory Density
256Kbit
Interfaces
SPI
IC Case / Package
TSSOP-B
Supply Voltage Min
1.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Memory Configuration
32K x 8bit
Clock Frequency Max
20MHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
256Kbit SPI Serial EEPROM
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423261
US ECCN:3A991.b.1.b.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
