Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBR25G1MFJ-5AE2Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel4351671RL
Cut Tape4351671
Product Range1Mbit SPI Serial EEPROM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.940 | CNY14.94 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.940 (CNY16.8822) |
| 10+ | CNY13.570 (CNY15.3341) |
| 50+ | CNY13.340 (CNY15.0742) |
| 100+ | CNY13.040 (CNY14.7352) |
| 250+ | CNY12.580 (CNY14.2154) |
| 500+ | CNY12.280 (CNY13.8764) |
| 1000+ | CNY11.960 (CNY13.5148) |
| 2500+ | CNY11.510 (CNY13.0063) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBR25G1MFJ-5AE2Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel4351671RL
Cut Tape4351671
Product Range1Mbit SPI Serial EEPROM
Technical Datasheet
Memory Density1Mbit
Memory Configuration128K x 8bit
InterfacesSPI
Clock Frequency Max20MHz
IC Case / PackageSOP-J
No. of Pins8Pins
Supply Voltage Min1.6V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1Mbit SPI Serial EEPROM
SVHCNo SVHC (25-Jun-2025)
Product Overview
BR25G1MFJ-5AE2 is a 1Mbit serial EEPROM of SPI BUS interface. It is used in applications such as ordinary electronic equipment (such as AV equipment, OA equipment, telecommunication equipment, home electronic appliances, amusement equipment, etc).
- SPI bus type, operating voltage range from 1.6V to 5.5V
- 1Mbit capacity, page size is 256byte, bit format is 131072 x 8bit
- 256byte write lockable identification page (ID page)
- Address auto increment function at read operation
- Auto erase and auto end function at data rewrite
- Write protect block setting by software memory array 1/4, 1/2, whole
- HOLD function by the HOLDB pin, prevention of write mistake
- Write prohibition at power on, write prohibition by the WPB pin, write prohibition block setting
- Clock frequency is 20MHz maximum, write time is 3.5ms maximum
- Ambient temperature range from -40°C to +85°C, SOP-J8 package
Technical Specifications
Memory Density
1Mbit
Interfaces
SPI
IC Case / Package
SOP-J
Supply Voltage Min
1.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Memory Configuration
128K x 8bit
Clock Frequency Max
20MHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
1Mbit SPI Serial EEPROM
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.b.1.b.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008
