Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBR25G128NUX-5ATRCopy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel4541950RL
Cut Tape4541950
Product Range128Kbit SPI Serial EEPROM
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.340 | CNY5.34 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.340 (CNY6.0342) |
| 10+ | CNY4.780 (CNY5.4014) |
| 100+ | CNY4.530 (CNY5.1189) |
| 500+ | CNY4.440 (CNY5.0172) |
| 1000+ | CNY4.320 (CNY4.8816) |
| 2500+ | CNY4.110 (CNY4.6443) |
| 5000+ | CNY4.030 (CNY4.5539) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBR25G128NUX-5ATRCopy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel4541950RL
Cut Tape4541950
Product Range128Kbit SPI Serial EEPROM
Technical Datasheet
Memory Density128Kbit
Memory Configuration16K x 8bit
InterfacesSPI
Clock Frequency Max20MHz
IC Case / PackageVSON008X2030-EP
No. of Pins8Pins
Supply Voltage Min1.6V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range128Kbit SPI Serial EEPROM
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Density
128Kbit
Interfaces
SPI
IC Case / Package
VSON008X2030-EP
Supply Voltage Min
1.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Memory Configuration
16K x 8bit
Clock Frequency Max
20MHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
128Kbit SPI Serial EEPROM
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423261
US ECCN:3A991.b.1.b.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
