Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBR25G128FVM-5ATRCopy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel4541942RL
Cut Tape4541942
Product Range128Kbit SPI Serial EEPROM
Your Part Number
89 In Stock
Need more?
89 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.500 | CNY5.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.500 (CNY6.215) |
| 10+ | CNY4.920 (CNY5.5596) |
| 100+ | CNY4.670 (CNY5.2771) |
| 500+ | CNY4.570 (CNY5.1641) |
| 1000+ | CNY4.460 (CNY5.0398) |
| 2500+ | CNY4.280 (CNY4.8364) |
| 5000+ | CNY4.200 (CNY4.746) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBR25G128FVM-5ATRCopy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel4541942RL
Cut Tape4541942
Product Range128Kbit SPI Serial EEPROM
Technical Datasheet
Memory Density128Kbit
Memory Configuration16K x 8bit
InterfacesSPI
Clock Frequency Max20MHz
IC Case / PackageMSOP
No. of Pins8Pins
Supply Voltage Min1.6V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range128Kbit SPI Serial EEPROM
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Density
128Kbit
Interfaces
SPI
IC Case / Package
MSOP
Supply Voltage Min
1.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Memory Configuration
16K x 8bit
Clock Frequency Max
20MHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
128Kbit SPI Serial EEPROM
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423261
US ECCN:3A991.b.1.b.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
