Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBR24H32ANUX-5ACTRCopy
Order Code
Re-Reel4068565RL
Cut Tape4068565
Product Range32Kbit I2C Serial EEPROM
Your Part Number
Available to Order
register your interest here
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.750 | CNY4.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.750 (CNY5.3675) |
| 10+ | CNY4.220 (CNY4.7686) |
| 100+ | CNY4.010 (CNY4.5313) |
| 500+ | CNY3.920 (CNY4.4296) |
| 1000+ | CNY3.820 (CNY4.3166) |
| 2500+ | CNY3.630 (CNY4.1019) |
| 5000+ | CNY3.560 (CNY4.0228) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBR24H32ANUX-5ACTRCopy
Order Code
Re-Reel4068565RL
Cut Tape4068565
Product Range32Kbit I2C Serial EEPROM
Technical Datasheet
Memory Density32Kbit
Memory Configuration4K x 8bit
InterfacesI2C
Clock Frequency Max1MHz
IC Case / PackageVSON-X
No. of Pins8Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range32Kbit I2C Serial EEPROM
SVHCNo SVHC (25-Jun-2025)
Product Overview
BR24H32ANUX-5ACTR is a BR24H32xxx-5AC series is a 32Kbit serial EEPROM of I²C BUS interface for automotive(2-wire). It features prevention of miswriting for WP (Write Protect) function added, retention of miswriting at low voltage. Application includes automotive camera, automotive electronics.
- VSON08AX2030 packing, 32Kbit capacity, process code, revision
- AEC-Q100 qualified (grade 1)
- Functional safety supportive automotive products
- 1.7V to 5.5V wide limit of operating voltage, possible 1MHz operation
- Page write mode 32byte
- Bit format 4K x 8bit
- Low current consumption, noise filter built in SCL/SDA pin
- Initial delivery state FFh
- Ambient operating temperature range from -40°C to +125°C
Technical Specifications
Memory Density
32Kbit
Interfaces
I2C
IC Case / Package
VSON-X
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Memory Configuration
4K x 8bit
Clock Frequency Max
1MHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
32Kbit I2C Serial EEPROM
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423275
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
