Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBR24H16FJ-5ACE2Copy
Order Code
Re-Reel4068562RL
Cut Tape4068562
Product Range16Kbit I2C Serial EEPROM
Your Part Number
Available to Order
register your interest here
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.600 | CNY4.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.600 (CNY5.198) |
| 10+ | CNY4.130 (CNY4.6669) |
| 100+ | CNY3.920 (CNY4.4296) |
| 500+ | CNY3.820 (CNY4.3166) |
| 1000+ | CNY3.740 (CNY4.2262) |
| 2500+ | CNY2.950 (CNY3.3335) |
| 5000+ | CNY2.900 (CNY3.277) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBR24H16FJ-5ACE2Copy
Order Code
Re-Reel4068562RL
Cut Tape4068562
Product Range16Kbit I2C Serial EEPROM
Technical Datasheet
Memory Density16Kbit
Memory Configuration2K x 8bit
InterfacesI2C
Clock Frequency Max1MHz
IC Case / PackageSOP-J
No. of Pins8Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range16Kbit I2C Serial EEPROM
SVHCNo SVHC (25-Jun-2025)
Product Overview
BR24H16FJ-5ACE2 is a BR24H16xxx-5AC series 16Kbit serial 125°C operation EEPROM of I²C BUS interface for automotive (2-wire). It features prevention of miswriting (WP (Write Protect) function added, prevention of miswriting at low voltage). Application includes automotive camera, automotive electronics.
- SOP-J8 packaging, 16Kbit capacity
- AEC-Q100 qualified (grade 1)
- Functional safety supportive automotive products
- 1.7V to 5.5V wide limit of operating voltage, possible 1MHz operation
- Page write mode 16byte
- Bit format 2K x 8bit
- Low current consumption, noise filter built in SCL/SDA pin
- Initial delivery state FFh
- Ambient operating temperature range from -40°C to +125°C, write cycle time is 3.5ms (max)
- 4 million times (Ta = 25°C) write cycles, 100 years (Ta = 25°C) data retention
Technical Specifications
Memory Density
16Kbit
Interfaces
I2C
IC Case / Package
SOP-J
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Memory Configuration
2K x 8bit
Clock Frequency Max
1MHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
16Kbit I2C Serial EEPROM
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423275
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
