Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBR24H128FVT-5ACE2Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel4163268RL
Cut Tape4163268
Product Range128Kbit I2C Serial EEPROM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.510 | CNY6.51 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.510 (CNY7.3563) |
| 10+ | CNY5.830 (CNY6.5879) |
| 100+ | CNY5.530 (CNY6.2489) |
| 500+ | CNY5.410 (CNY6.1133) |
| 1000+ | CNY5.280 (CNY5.9664) |
| 2500+ | CNY4.050 (CNY4.5765) |
| 5000+ | CNY3.970 (CNY4.4861) |
| 250+ | CNY4.710 (CNY5.3223) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBR24H128FVT-5ACE2Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel4163268RL
Cut Tape4163268
Product Range128Kbit I2C Serial EEPROM
Technical Datasheet
Memory Density128Kbit
Memory Configuration16K x 8bit
InterfacesI2C
Clock Frequency Max1MHz
IC Case / PackageTSSOP-B
No. of Pins8Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range128Kbit I2C Serial EEPROM
SVHCNo SVHC (25-Jun-2025)
Product Overview
BR24H128FVT-5ACE2 is a BR24H128xxx-5AC series 125°C operation I2C bus EEPROM for automotive (2-wire). It is a 128Kbit serial EEPROM of I2C bus interface. Application includes automotive camera, automotive electronics.
- 4 million times (Ta = 25°C) write cycles, 100 years (Ta = 25°C) data retention
- 3.5ms (max) write cycle time, 1.7V to 5.5V supply voltage range
- Functional safety supportive automotive products
- Page write mode 64Byte, bit format 16K x 8bit
- Low current consumption, prevention of miswriting, WP (write protect) function added
- Prevention of miswriting at low voltage, noise filter built in SCL/SDA pin
- Initial delivery state FFh, AEC-Q100 qualified (grade 1)
- 128Kbit capacity
- TSSOP-B8 package, ambient operating temperature range from -40 to +125°C
Technical Specifications
Memory Density
128Kbit
Interfaces
I2C
IC Case / Package
TSSOP-B
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Memory Configuration
16K x 8bit
Clock Frequency Max
1MHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
128Kbit I2C Serial EEPROM
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423275
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
