Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBR24H08FVT-5ACE2Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel4163267RL
Cut Tape4163267
Product Range8Kbit I2C Serial EEPROM
Your Part Number
240 In Stock
Need more?
240 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.390 | CNY5.39 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.390 (CNY6.0907) |
| 10+ | CNY4.830 (CNY5.4579) |
| 100+ | CNY4.580 (CNY5.1754) |
| 500+ | CNY4.480 (CNY5.0624) |
| 1000+ | CNY4.370 (CNY4.9381) |
| 2500+ | CNY3.810 (CNY4.3053) |
| 5000+ | CNY3.740 (CNY4.2262) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBR24H08FVT-5ACE2Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel4163267RL
Cut Tape4163267
Product Range8Kbit I2C Serial EEPROM
Technical Datasheet
Memory Density8Kbit
Memory Configuration1K x 8bit
InterfacesI2C
Clock Frequency Max1MHz
IC Case / PackageTSSOP-B
No. of Pins8Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range8Kbit I2C Serial EEPROM
SVHCNo SVHC (25-Jun-2025)
Product Overview
BR24H08FVT-5ACE2 is a 125°C operation I2C bus 8Kbit serial EEPROM for automotive (2-wire). Application includes automotive camera, automotive electronics.
- 4 million times (Ta = 25°C) write cycles, 100 years (Ta = 25°C) data retention
- 3.5ms (max) write cycle time, 1.7V to 5.5V supply voltage range
- Functional safety supportive automotive products
- Page write mode 16byte, bit format 1K x 8bit
- Low current consumption, prevention of miswriting, WP (write protect) function added
- Prevention of miswriting at low voltage, noise filter built in SCL/SDA pin
- Initial delivery state FFh, AEC-Q100 qualified (grade 1)
- TSSOP-B8 package, ambient operating temperature range from -40 to +125°C
Technical Specifications
Memory Density
8Kbit
Interfaces
I2C
IC Case / Package
TSSOP-B
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Memory Configuration
1K x 8bit
Clock Frequency Max
1MHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
8Kbit I2C Serial EEPROM
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423275
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
