Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBR24G32FJ-3AGTE2Copy
Manufacturer Standard Lead Time35 weeks
Order Code2373742
Product Range32Kbit I2C Serial EEPROM
Your Part Number
1,200 In Stock
Need more?
1,200 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.630 (CNY4.1019) |
| 10+ | CNY3.270 (CNY3.6951) |
| 100+ | CNY3.110 (CNY3.5143) |
| 500+ | CNY3.040 (CNY3.4352) |
| 1000+ | CNY2.960 (CNY3.3448) |
| 2500+ | CNY2.870 (CNY3.2431) |
| 5000+ | CNY2.820 (CNY3.1866) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.63 (CNY4.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBR24G32FJ-3AGTE2Copy
Manufacturer Standard Lead Time35 weeks
Order Code2373742
Product Range32Kbit I2C Serial EEPROM
Technical Datasheet
Memory Density32Kbit
Memory Configuration4K x 8bit
InterfacesI2C
Clock Frequency Max1MHz
IC Case / PackageSOP
No. of Pins8Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range32Kbit I2C Serial EEPROM
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Memory Density
32Kbit
Interfaces
I2C
IC Case / Package
SOP
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Memory Configuration
4K x 8bit
Clock Frequency Max
1MHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
32Kbit I2C Serial EEPROM
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423261
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000175
