Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBR24G16NUX-5TRCopy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel4541955RL
Cut Tape4541955
Product Range16Kbit I2C Serial EEPROM
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.890 | CNY3.89 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.890 (CNY4.3957) |
| 10+ | CNY3.490 (CNY3.9437) |
| 100+ | CNY3.310 (CNY3.7403) |
| 500+ | CNY3.240 (CNY3.6612) |
| 1000+ | CNY3.160 (CNY3.5708) |
| 2500+ | CNY3.010 (CNY3.4013) |
| 5000+ | CNY2.950 (CNY3.3335) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBR24G16NUX-5TRCopy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel4541955RL
Cut Tape4541955
Product Range16Kbit I2C Serial EEPROM
Technical Datasheet
Memory Density16Kbit
Memory Configuration2K x 8bit
InterfacesI2C
Clock Frequency Max1MHz
IC Case / PackageVSON008X2030-EP
No. of Pins8Pins
Supply Voltage Min1.6V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range16Kbit I2C Serial EEPROM
SVHCNo SVHC (25-Jun-2025)
Product Overview
BR24G16NUX-5TR is a 16Kbit serial EEPROM of I²C BUS interface. Typical applications include ordinary electronic equipment (such as AV equipment, OA equipment, telecommunication equipment, home electronic appliances, amusement equipment, etc.).
- All controls available by 2 ports of serial clock (SCL) and serial data (SDA)
- 1.6V to 5.5V wide limit of operating voltage, possible 1MHz operation
- Page write mode 16byte, bit format 2K x 8bit
- Low current consumption
- Prevention of miswriting: WP (write protect) function added, prevention of miswriting at low voltage
- Noise filter built in SCL/SDA pin, initial delivery state FFh
- Write cycles: 4million times (Ta=25°C, VCC=1.6V to 5.5V)
- Data retention: 200 Years (Ta=55°C, VCC=1.6V to 5.5V)
- Write cycle time is 3.5ms max at Ta=-40°C to +85°C, VCC=1.6V to 5.5V
- VSON008X2030 package, -40 to +85°C ambient operating temperature
Technical Specifications
Memory Density
16Kbit
Interfaces
I2C
IC Case / Package
VSON008X2030-EP
Supply Voltage Min
1.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Memory Configuration
2K x 8bit
Clock Frequency Max
1MHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
16Kbit I2C Serial EEPROM
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423261
US ECCN:3A991.b.1.b.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
