Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBR24G08FVT-5E2Copy
Manufacturer Standard Lead Time38 weeks
Order Code4571000
Product Range8Kbit I2C Serial EEPROM
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.330 (CNY2.6329) |
| 10+ | CNY2.120 (CNY2.3956) |
| 100+ | CNY2.010 (CNY2.2713) |
| 500+ | CNY1.970 (CNY2.2261) |
| 1000+ | CNY1.840 (CNY2.0792) |
| 5000+ | CNY1.810 (CNY2.0453) |
| 10000+ | CNY1.770 (CNY2.0001) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY11.65 (CNY13.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBR24G08FVT-5E2Copy
Manufacturer Standard Lead Time38 weeks
Order Code4571000
Product Range8Kbit I2C Serial EEPROM
Technical Datasheet
Memory Density8Kbit
Memory Configuration1K x 8bit
InterfacesI2C
Clock Frequency Max1MHz
IC Case / PackageTSSOP-B
No. of Pins8Pins
Supply Voltage Min1.6V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range8Kbit I2C Serial EEPROM
SVHCNo SVHC (25-Jun-2025)
Product Overview
BR24G08FVT-5E2 is a 8Kbit serial EEPROM of I²C BUS interface. Typical applications include ordinary electronic equipment (such as AV equipment, OA equipment, telecommunication equipment, home electronic appliances, amusement equipment, etc.).
- All controls available by 2 ports of serial clock (SCL) and serial data (SDA)
- 1.6V to 5.5V wide limit of operating voltage, possible 1MHz operation
- Page write mode 16byte, bit format 1K x 8bit
- Low current consumption
- Prevention of miswriting: WP (write protect) function added, prevention of miswriting at low voltage
- Noise filter built in SCL/SDA pin, initial delivery state FFh
- Write cycles: 4million times (Ta=25°C, VCC=1.6V to 5.5V)
- Data retention: 200 Years (Ta=55°C, VCC=1.6V to 5.5V)
- Write cycle time is 3.5ms max at Ta=-40°C to +85°C, VCC=1.6V to 5.5V
- TSSOP-B8 package, -40 to +85°C ambient operating temperature
Technical Specifications
Memory Density
8Kbit
Interfaces
I2C
IC Case / Package
TSSOP-B
Supply Voltage Min
1.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Memory Configuration
1K x 8bit
Clock Frequency Max
1MHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
8Kbit I2C Serial EEPROM
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423275
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
