Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBM64300MUV-E2Copy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel3360018RL
Cut Tape3360018
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY41.960 | CNY41.96 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.960 (CNY47.4148) |
| 10+ | CNY32.980 (CNY37.2674) |
| 25+ | CNY30.160 (CNY34.0808) |
| 50+ | CNY28.940 (CNY32.7022) |
| 100+ | CNY27.720 (CNY31.3236) |
| 250+ | CNY26.590 (CNY30.0467) |
| 500+ | CNY25.740 (CNY29.0862) |
| 1000+ | CNY25.440 (CNY28.7472) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBM64300MUV-E2Copy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel3360018RL
Cut Tape3360018
Technical Datasheet
IC TypeMotor Pre-Driver
Motor TypeThree Phase Brushless DC
No. of Outputs1Outputs
Output Current-
Output Voltage-
IC Case / PackageVQFN-V
No. of Pins40Pins
Supply Voltage Min28V
Supply Voltage Max63V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Driver Case StyleVQFN-V
Technical Specifications
IC Type
Motor Pre-Driver
No. of Outputs
1Outputs
Output Voltage
-
No. of Pins
40Pins
Supply Voltage Max
63V
Operating Temperature Max
105°C
Product Range
-
Automotive Qualification Standard
-
Motor Type
Three Phase Brushless DC
Output Current
-
IC Case / Package
VQFN-V
Supply Voltage Min
28V
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Driver Case Style
VQFN-V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000244
