Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBM6248FS-E2Copy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel3255588RL
Cut Tape3255588
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY60.300 | CNY60.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.300 (CNY68.139) |
| 10+ | CNY57.890 (CNY65.4157) |
| 25+ | CNY55.480 (CNY62.6924) |
| 50+ | CNY53.060 (CNY59.9578) |
| 100+ | CNY50.650 (CNY57.2345) |
| 250+ | CNY48.730 (CNY55.0649) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBM6248FS-E2Copy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel3255588RL
Cut Tape3255588
Technical Datasheet
IC TypeFan Motor Driver
Motor TypeThree Phase Brushless DC
No. of Outputs1Outputs
Output Current1.5A
Output Voltage400V
IC Case / PackageSSOP-A54
No. of Pins36Pins
Supply Voltage Min-
Supply Voltage Max400V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Driver Case StyleSSOP-A54
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Type
Fan Motor Driver
No. of Outputs
1Outputs
Output Voltage
400V
No. of Pins
36Pins
Supply Voltage Max
400V
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Driver Case Style
SSOP-A54
Motor Type
Three Phase Brushless DC
Output Current
1.5A
IC Case / Package
SSOP-A54
Supply Voltage Min
-
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
