Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBM61S40RFV-CE2Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel3011499RL
Cut Tape3011499
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY35.950 | CNY35.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.950 (CNY40.6235) |
| 10+ | CNY27.350 (CNY30.9055) |
| 25+ | CNY25.140 (CNY28.4082) |
| 50+ | CNY23.960 (CNY27.0748) |
| 100+ | CNY22.780 (CNY25.7414) |
| 250+ | CNY21.790 (CNY24.6227) |
| 500+ | CNY21.640 (CNY24.4532) |
| 1000+ | CNY19.810 (CNY22.3853) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBM61S40RFV-CE2Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel3011499RL
Cut Tape3011499
Technical Datasheet
No. of Channels1Channels
Gate Driver TypeIsolated
Driver Configuration-
Power Switch TypeMOSFET
No. of Pins10Pins
IC Case / PackageSSOP-BW
IC MountingSurface Mount
Input Type-
Source Current-
Sink Current-
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay55ns
Output Delay55ns
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
-
No. of Pins
10Pins
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
55ns
Product Range
-
MSL
MSL 1 - Unlimited
Gate Driver Type
Isolated
Power Switch Type
MOSFET
IC Case / Package
SSOP-BW
Input Type
-
Sink Current
-
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Output Delay
55ns
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000833
