Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBM61M22BFJ-EVK002Copy
Manufacturer Standard Lead Time29 weeks
Order Code3551788
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY169.070 (CNY191.0491) |
Price for:Each
Minimum: 1
Multiple: 1
CNY169.07 (CNY191.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBM61M22BFJ-EVK002Copy
Manufacturer Standard Lead Time29 weeks
Order Code3551788
Technical Datasheet
Silicon ManufacturerRohm Semiconductor
Silicon Core NumberBM61M22BFJ-C
Kit Application TypePower Management
Application Sub TypeIsolated Gate Driver
Kit ContentsEvaluation Board BM61M22BFJ-C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- BM61M22BFJ-C evaluation board
- Suitable for driving MOSFET and IGBT power devices
- Input-side power supply voltage is from 4.5V to 5.5V
- Output-side power supply is from 9V to 24V
- UnderVoltage Lockout (UVLO) function at input-side and output-side
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
Rohm Semiconductor
Kit Application Type
Power Management
Kit Contents
Evaluation Board BM61M22BFJ-C
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
BM61M22BFJ-C
Application Sub Type
Isolated Gate Driver
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
