Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBM60212FV-CE2Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3011496RL
Cut Tape3011496
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY37.020 | CNY37.02 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.020 (CNY41.8326) |
| 10+ | CNY28.180 (CNY31.8434) |
| 25+ | CNY25.970 (CNY29.3461) |
| 50+ | CNY24.760 (CNY27.9788) |
| 100+ | CNY23.540 (CNY26.6002) |
| 250+ | CNY22.400 (CNY25.312) |
| 500+ | CNY21.980 (CNY24.8374) |
| 1000+ | CNY21.560 (CNY24.3628) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBM60212FV-CE2Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3011496RL
Cut Tape3011496
Technical Datasheet
No. of Channels2Channels
Gate Driver TypeIsolated
Driver ConfigurationHigh Side and Low Side
Power Switch TypeMOSFET
No. of Pins20Pins
IC Case / PackageSSOP-BW
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current4.5A
Sink Current3.9A
Supply Voltage Min10V
Supply Voltage Max24V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay55ns
Output Delay55ns
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
2Channels
Driver Configuration
High Side and Low Side
No. of Pins
20Pins
IC Mounting
Surface Mount
Source Current
4.5A
Supply Voltage Min
10V
Operating Temperature Min
-40°C
Input Delay
55ns
Product Range
-
MSL
MSL 1 - Unlimited
Gate Driver Type
Isolated
Power Switch Type
MOSFET
IC Case / Package
SSOP-BW
Input Type
Non-Inverting
Sink Current
3.9A
Supply Voltage Max
24V
Operating Temperature Max
125°C
Output Delay
55ns
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
