
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY160.260 (CNY181.0938) |
| 10+ | CNY144.230 (CNY162.9799) |
| 25+ | CNY135.690 (CNY153.3297) |
| 50+ | CNY126.070 (CNY142.4591) |
| 100+ | CNY117.520 (CNY132.7976) |
Product Information
Product Overview
BM2SCQ12xT-LBZ series is a quasi-resonant AC/DC converter that provides an optimum system for all products which has an electrical outlet. Quasi-resonant operation enables soft switching and helps to keep the EMI low. This IC can be designed easily because it includes the 1700 V/4 A SiC (Silicon-Carbide) MOSFET. Design with a high degree of flexibility is achieved with current detection resistors as external devices. The burst operation reduces an input power at light load.
- Long Time Support Product for Industrial Applications
- 6 Pins: TO220-6M Package
- Built-in 1700 V/4 A/1.2 Ohm SiC-MOSFET
- Quasi-resonant Type (Low EMI)
- Frequency Reduction Function
- Low Current Consumption (19 µA) during Standby
- Burst Operation at Light Load
- SOURCE Pin Leading Edge Blanking
- VCC UVLO (Under Voltage Drop Out protection)
- VCC OVP (Over Voltage Protection)
- Over Current Protection Circuit per Cycle
- Soft Start Function
- ZT Pin Trigger Mask Function
- ZT OVP (Over Voltage Protection)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
-
TO-220
-
Isolated
-
Through Hole
105°C
-
No SVHC (25-Jun-2025)
-
6Pins
Flyback
1.7kV
120kHz
-40°C
BM2SCQ12xT-LBZ
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
