Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBM2SC121FP2-LBZE2Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel3770057RL
Cut Tape3770057
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY84.900 | CNY84.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY84.900 (CNY95.937) |
| 10+ | CNY72.180 (CNY81.5634) |
| 25+ | CNY68.920 (CNY77.8796) |
| 50+ | CNY67.170 (CNY75.9021) |
| 100+ | CNY65.410 (CNY73.9133) |
| 250+ | CNY64.950 (CNY73.3935) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBM2SC121FP2-LBZE2Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel3770057RL
Cut Tape3770057
Technical Datasheet
Input Voltage Min-
Input Voltage Max-
IC Case / PackageTO263-7L
No. of Pins7Pins
Power Rating Max-
TopologyFlyback
IsolationIsolated
Power Switch Voltage Rating1.7kV
Power Switch Current Rating800µA
Switching Frequency120kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Quasi-resonant AC/DC converter built-in 1700V SiC-MOSFET
- Long time support product for industrial applications
- Frequency reduction function, soft start function
- Low current consumption (19µA) during standby
- Burst operation at light load
- SOURCE Pin leading edge blanking
- VCC UVLO (under voltage lock out), VCC OVP (over voltage protection)
- Over current protection circuit per cycle
- ZT pin trigger mask function, ZT OVP (over voltage protection), BR UVLO (under voltage lock out)
- Auto restart (FB OLP) and latch (VCC OVP)
Technical Specifications
Input Voltage Min
-
IC Case / Package
TO263-7L
Power Rating Max
-
Isolation
Isolated
Power Switch Current Rating
800µA
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
Input Voltage Max
-
No. of Pins
7Pins
Topology
Flyback
Power Switch Voltage Rating
1.7kV
Switching Frequency
120kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
