Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBM2PDB1Y-ZCopy
Manufacturer Standard Lead Time77 weeks
Order Code4009035
Product RangeBM2Pxx1Y-Z Series
Your Part Number
200 In Stock
Need more?
200 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.400 (CNY15.142) |
| 10+ | CNY12.900 (CNY14.577) |
| 50+ | CNY12.740 (CNY14.3962) |
| 100+ | CNY11.740 (CNY13.2662) |
| 250+ | CNY11.370 (CNY12.8481) |
| 500+ | CNY11.230 (CNY12.6899) |
| 1000+ | CNY10.860 (CNY12.2718) |
| 2500+ | CNY10.650 (CNY12.0345) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.40 (CNY15.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBM2PDB1Y-ZCopy
Manufacturer Standard Lead Time77 weeks
Order Code4009035
Product RangeBM2Pxx1Y-Z Series
Technical Datasheet
Input Voltage Min11.1VAC
Input Voltage Max26VAC
IC Case / PackageDIP
No. of Pins7Pins
Power Rating Max-
TopologyNon Isolated Flyback
IsolationNon Isolated
Power Switch Voltage Rating650V
Power Switch Current Rating650µA
Switching Frequency25kHz
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeBM2Pxx1Y-Z Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Input Voltage Min
11.1VAC
IC Case / Package
DIP
Power Rating Max
-
Isolation
Non Isolated
Power Switch Current Rating
650µA
IC Mounting
Through Hole
Operating Temperature Max
105°C
Qualification
-
Input Voltage Max
26VAC
No. of Pins
7Pins
Topology
Non Isolated Flyback
Power Switch Voltage Rating
650V
Switching Frequency
25kHz
Operating Temperature Min
-40°C
Product Range
BM2Pxx1Y-Z Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
