Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBM2LB150FJ-CE2Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel2672003RL
Cut Tape2672003
Your Part Number
46 In Stock
Need more?
46 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.230 | CNY9.23 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.230 (CNY10.4299) |
| 10+ | CNY6.060 (CNY6.8478) |
| 50+ | CNY5.710 (CNY6.4523) |
| 100+ | CNY5.360 (CNY6.0568) |
| 250+ | CNY5.030 (CNY5.6839) |
| 500+ | CNY4.820 (CNY5.4466) |
| 1000+ | CNY4.660 (CNY5.2658) |
| 2500+ | CNY4.570 (CNY5.1641) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBM2LB150FJ-CE2Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel2672003RL
Cut Tape2672003
Technical Datasheet
Power Load Switch TypeLow Side
No. of Channels2Channels
Input Voltage5.5V
Current Limit10A
On State Resistance0.15ohm
IC Case / PackageSOP
No. of Pins8Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs2Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleSOP
Technical Specifications
Power Load Switch Type
Low Side
Input Voltage
5.5V
On State Resistance
0.15ohm
No. of Pins
8Pins
On / Enable Input Polarity
-
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 6 - Time on Label
Automotive Qualification Standard
AEC-Q100
No. of Channels
2Channels
Current Limit
10A
IC Case / Package
SOP
Thermal Protection
Yes
No. of Outputs
2Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Distribution Switch Case Style
SOP
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074
