Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBM1P10CFJ-E2Copy
Order Code
Re-Reel3976822RL
Cut Tape3976822
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 70 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.650 | CNY12.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.650 (CNY14.2945) |
| 10+ | CNY8.470 (CNY9.5711) |
| 50+ | CNY7.980 (CNY9.0174) |
| 100+ | CNY7.480 (CNY8.4524) |
| 250+ | CNY7.050 (CNY7.9665) |
| 500+ | CNY6.780 (CNY7.6614) |
| 1000+ | CNY6.560 (CNY7.4128) |
| 2500+ | CNY6.190 (CNY6.9947) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBM1P10CFJ-E2Copy
Order Code
Re-Reel3976822RL
Cut Tape3976822
Technical Datasheet
Input Voltage Min9.3VAC
Input Voltage Max55VAC
IC Case / PackageSOP-J
No. of Pins7Pins
Power Rating Max-
Topology-
IsolationIsolated
Power Switch Voltage Rating650V
Power Switch Current Rating700µA
Switching Frequency100kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Input Voltage Min
9.3VAC
IC Case / Package
SOP-J
Power Rating Max
-
Isolation
Isolated
Power Switch Current Rating
700µA
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Input Voltage Max
55VAC
No. of Pins
7Pins
Topology
-
Power Switch Voltage Rating
650V
Switching Frequency
100kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
