BM1P067FJ-E2

AC/DC Converter, Flyback, 85V to 265V AC In, 8.9V to 26.0V Supply, SOP-J-8

Image is for illustrative purposes only. Please refer to product description.
ROHM BM1P067FJ-E2 AC/DC Converter, Flyback, 85V to 265V AC In, 8.9V to 26.0V Supply, SOP-J-8
ManufacturerROHM
Manufacturer Part NoBM1P067FJ-E2Copy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel3011202RL
Cut Tape3011202
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)

Notify me when back in stock

Packaging Options
Packaging TypeQuantityUnit Price:Total
Cut Tape1CNY9.760CNY9.76
Total Price (inc GST) CNY9.76 (CNY11.03)
Cut Tape & Re-Reel
QuantityPrice (inc GST)
1+CNY9.760 (CNY11.0288)
10+CNY6.360 (CNY7.1868)
50+CNY5.990 (CNY6.7687)
100+CNY5.620 (CNY6.3506)
250+CNY5.280 (CNY5.9664)
500+CNY5.060 (CNY5.7178)
1000+CNY4.830 (CNY5.4579)
2500+CNY4.660 (CNY5.2658)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

  • ManufacturerROHM
    Manufacturer Part NoBM1P067FJ-E2Copy
    Manufacturer Standard Lead Time33 weeks
    Order Code
    Re-Reel3011202RL
    Cut Tape3011202
    Technical Datasheet
    Input Voltage Min85VAC
    Input Voltage Max265VAC
    IC Case / PackageSOP-J
    No. of Pins8Pins
    Power Rating Max-
    TopologyFlyback
    Power Switch Voltage Rating-
    Power Switch Current Rating-
    Switching Frequency65kHz
    IC MountingSurface Mount
    Operating Temperature Min-40°C
    Operating Temperature Max85°C
    Product Range-
    Qualification-
    SVHCNo SVHC (25-Jun-2025)

Technical Specifications

  • Input Voltage Min

    85VAC

    IC Case / Package

    SOP-J

    Power Rating Max

    -

    Isolation

    Isolated, Non Isolated

    Power Switch Current Rating

    -

    IC Mounting

    Surface Mount

    Operating Temperature Max

    85°C

    Qualification

    -

    SVHC

    No SVHC (25-Jun-2025)

    Input Voltage Max

    265VAC

    No. of Pins

    8Pins

    Topology

    Flyback

    Power Switch Voltage Rating

    -

    Switching Frequency

    65kHz

    Operating Temperature Min

    -40°C

    Product Range

    -

    MSL

    MSL 1 - Unlimited

Technical Docs 2

Legislation and Environmental

  • Country of Origin:
    Country in which last significant manufacturing process was carried outCountry of Origin:
    Philippines
    Country in which last significant manufacturing process was carried out
    Tariff No:85423990
    US ECCN:EAR99
    EU ECCN:NLR
    RoHS Compliant:Yes

    RoHS

    RoHS Phthalates Compliant:Yes

    RoHS

    SVHC:No SVHC (25-Jun-2025)
    Download Product Compliance Certificate

    Product Compliance Certificate

    Weight (kg):.000074