Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBM1P061FJ-E2Copy
Manufacturer Standard Lead Time71 weeks
Order Code
Re-Reel3946597RL
Cut Tape3946597
Your Part Number
2,370 In Stock
Need more?
2,370 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.220 | CNY10.22 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.220 (CNY11.5486) |
| 10+ | CNY6.750 (CNY7.6275) |
| 50+ | CNY6.370 (CNY7.1981) |
| 100+ | CNY5.980 (CNY6.7574) |
| 250+ | CNY5.610 (CNY6.3393) |
| 500+ | CNY5.390 (CNY6.0907) |
| 1000+ | CNY5.240 (CNY5.9212) |
| 2500+ | CNY5.010 (CNY5.6613) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBM1P061FJ-E2Copy
Manufacturer Standard Lead Time71 weeks
Order Code
Re-Reel3946597RL
Cut Tape3946597
Technical Datasheet
Input Voltage Min8.9VAC
Input Voltage Max26VAC
IC Case / PackageSOP-J
No. of Pins8Pins
Power Rating Max-
TopologyIsolated, Non Isolated
IsolationIsolated, Non Isolated
Power Switch Voltage Rating-
Power Switch Current Rating-
Switching Frequency65kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Input Voltage Min
8.9VAC
IC Case / Package
SOP-J
Power Rating Max
-
Isolation
Isolated, Non Isolated
Power Switch Current Rating
-
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Input Voltage Max
26VAC
No. of Pins
8Pins
Topology
Isolated, Non Isolated
Power Switch Voltage Rating
-
Switching Frequency
65kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
