Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBM1050AF-GE2Copy
Order Code
Re-Reel3946596RL
Cut Tape3946596
Your Part Number
Available to Order
register your interest here
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY17.960 | CNY17.96 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.960 (CNY20.2948) |
| 10+ | CNY12.250 (CNY13.8425) |
| 50+ | CNY11.630 (CNY13.1419) |
| 100+ | CNY11.010 (CNY12.4413) |
| 250+ | CNY10.380 (CNY11.7294) |
| 500+ | CNY10.030 (CNY11.3339) |
| 1000+ | CNY9.650 (CNY10.9045) |
| 2500+ | CNY9.350 (CNY10.5655) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBM1050AF-GE2Copy
Order Code
Re-Reel3946596RL
Cut Tape3946596
Technical Datasheet
Input Voltage Min85VAC
Input Voltage Max265VAC
IC Case / PackageSOP
No. of Pins24Pins
Power Rating Max-
Topology-
IsolationIsolated
Power Switch Voltage Rating-
Power Switch Current Rating-
Switching Frequency120kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Input Voltage Min
85VAC
IC Case / Package
SOP
Power Rating Max
-
Isolation
Isolated
Power Switch Current Rating
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Input Voltage Max
265VAC
No. of Pins
24Pins
Topology
-
Power Switch Voltage Rating
-
Switching Frequency
120kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
