Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBH76912GU-E2Copy
Order Code
Re-Reel3011474RL
Cut Tape3011474
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.250 | CNY18.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.250 (CNY20.6225) |
| 10+ | CNY11.960 (CNY13.5148) |
| 50+ | CNY9.910 (CNY11.1983) |
| 100+ | CNY9.510 (CNY10.7463) |
| 250+ | CNY9.160 (CNY10.3508) |
| 500+ | CNY8.760 (CNY9.8988) |
| 1000+ | CNY8.120 (CNY9.1756) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBH76912GU-E2Copy
Order Code
Re-Reel3011474RL
Cut Tape3011474
Technical Datasheet
IC TypeVideo Amplifier
No. of Amplifiers1Amplifiers
Gain Bandwidth-
Slew Rate-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Output Current-
Supply Voltage Range2.5V to 3.45V
Amplifier Case StyleVCSP
IC Case / PackageVCSP
No. of Pins8Pins
Amplifier OutputDifferential
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Type
Video Amplifier
Gain Bandwidth
-
Operating Temperature Min
-40°C
Output Current
-
Amplifier Case Style
VCSP
No. of Pins
8Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
No. of Amplifiers
1Amplifiers
Slew Rate
-
Operating Temperature Max
85°C
Supply Voltage Range
2.5V to 3.45V
IC Case / Package
VCSP
Amplifier Output
Differential
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423919
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
