Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBH2226FV-E2Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel2929407RL
Cut Tape2929407
Product RangeOctal 8-Bit Voltage Output DACs
Your Part Number
312 In Stock
Need more?
312 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY30.390 | CNY30.39 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.390 (CNY34.3407) |
| 10+ | CNY23.010 (CNY26.0013) |
| 25+ | CNY20.720 (CNY23.4136) |
| 50+ | CNY19.920 (CNY22.5096) |
| 100+ | CNY19.120 (CNY21.6056) |
| 250+ | CNY18.130 (CNY20.4869) |
| 500+ | CNY17.830 (CNY20.1479) |
| 1000+ | CNY16.920 (CNY19.1196) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBH2226FV-E2Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel2929407RL
Cut Tape2929407
Product RangeOctal 8-Bit Voltage Output DACs
Technical Datasheet
Resolution8bit
InterfacesSPI
Supply Voltage Min5.5V
InterfacesSPI
Supply Voltage Max2.7V
Supply Voltage Range2.7V to 5.5V
No. of Channels8Channels
ADC / DAC Case StyleSSOP
Output TypeVoltage
Input Channel TypeSerial
IC Case / PackageSSOP
No. of Pins16Pins
IC MountingSurface Mount
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeOctal 8-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resolution
8bit
Supply Voltage Min
5.5V
Supply Voltage Max
2.7V
No. of Channels
8Channels
Output Type
Voltage
IC Case / Package
SSOP
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Interfaces
SPI
Interfaces
SPI
Supply Voltage Range
2.7V to 5.5V
ADC / DAC Case Style
SSOP
Input Channel Type
Serial
No. of Pins
16Pins
Operating Temperature Min
-20°C
Product Range
Octal 8-Bit Voltage Output DACs
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
