Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBH2221FV-E2Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3010873RL
Cut Tape3010873
Product Range12 Channel 8-Bit Voltage Output DACs
Your Part Number
2,200 In Stock
Need more?
2,200 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY31.610 | CNY31.61 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.610 (CNY35.7193) |
| 10+ | CNY22.010 (CNY24.8713) |
| 50+ | CNY20.950 (CNY23.6735) |
| 100+ | CNY19.890 (CNY22.4757) |
| 250+ | CNY18.890 (CNY21.3457) |
| 500+ | CNY18.750 (CNY21.1875) |
| 1000+ | CNY17.670 (CNY19.9671) |
| 2500+ | CNY17.140 (CNY19.3682) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBH2221FV-E2Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3010873RL
Cut Tape3010873
Product Range12 Channel 8-Bit Voltage Output DACs
Technical Datasheet
Resolution8bit
InterfacesSerial
InterfacesSerial
Supply Voltage Min5.5V
Supply Voltage Range2.7V to 5.5V
Supply Voltage Max2.7V
No. of Channels12Channels
ADC / DAC Case StyleSSOP-B
Output TypeVoltage
IC Case / PackageSSOP-B
Input Channel TypeSerial
No. of Pins20Pins
IC MountingSurface Mount
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range12 Channel 8-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resolution
8bit
Interfaces
Serial
Supply Voltage Range
2.7V to 5.5V
No. of Channels
12Channels
Output Type
Voltage
Input Channel Type
Serial
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Interfaces
Serial
Supply Voltage Min
5.5V
Supply Voltage Max
2.7V
ADC / DAC Case Style
SSOP-B
IC Case / Package
SSOP-B
No. of Pins
20Pins
Operating Temperature Min
-20°C
Product Range
12 Channel 8-Bit Voltage Output DACs
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000299
