Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBH1900NUX-EVK-001Copy
Manufacturer Standard Lead Time29 weeks
Order Code3359861
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY226.500 (CNY255.945) |
Price for:Each
Minimum: 1
Multiple: 1
CNY226.50 (CNY255.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBH1900NUX-EVK-001Copy
Manufacturer Standard Lead Time29 weeks
Order Code3359861
Technical Datasheet
Board TypeEvaluation Board
IC / Module UsedBH1900NUX
Application Sub TypeTemperature Sensor
Kit ContentsEval Board BH1900NUX
SVHCNo SVHC (25-Jun-2025)
Product Overview
BH1900NUX-EVK-001 is an evaluation board for BH1900NUX temperature sensor. This compact board is designed to seamlessly interface with systems, particularly those utilizing Arduino Sensor Shields.
- BH1900NUX: digital output: two-wire serial interface
- BH1900NUX: supply voltage range from 2.7V to 3.6V
- BH1900NUX: operating temperature range from -30°C to +95°C
Technical Specifications
Board Type
Evaluation Board
Application Sub Type
Temperature Sensor
SVHC
No SVHC (25-Jun-2025)
IC / Module Used
BH1900NUX
Kit Contents
Eval Board BH1900NUX
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
