Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBDJ5FC0WFP-E2Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3011470RL
Cut Tape3011470
Product Range15V 1A LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.750 | CNY10.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.750 (CNY12.1475) |
| 10+ | CNY7.110 (CNY8.0343) |
| 50+ | CNY6.710 (CNY7.5823) |
| 100+ | CNY6.310 (CNY7.1303) |
| 250+ | CNY5.910 (CNY6.6783) |
| 500+ | CNY5.680 (CNY6.4184) |
| 1000+ | CNY5.440 (CNY6.1472) |
| 2500+ | CNY5.180 (CNY5.8534) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBDJ5FC0WFP-E2Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3011470RL
Cut Tape3011470
Product Range15V 1A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min16V
Input Voltage Max26.5V
No. of Outputs1Outputs
Output Voltage Nom15V
Output Voltage - Nom15V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current1A
Dropout Voltage Typ @ Current300mV
Dropout Voltage - Typ @ Current300mV
IC MountingSurface Mount
IC Case / PackageTO-252 (DPAK)
No. of Pins5Pins
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range15V 1A LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
26.5V
Output Voltage Nom
15V
Output Voltage Min
-
Polarity
Positive Output
Dropout Voltage Typ @ Current
300mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Input Voltage Min
16V
No. of Outputs
1Outputs
Output Voltage - Nom
15V
Output Voltage Max
-
Max Output Current
1A
Dropout Voltage - Typ @ Current
300mV
IC Case / Package
TO-252 (DPAK)
Operating Temperature Min
-25°C
Product Range
15V 1A LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000833
