Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBDJ2FC0WFP-E2Copy
Order Code
Re-Reel3946595RL
Cut Tape3946595
Your Part Number
Available to Order
register your interest here
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.440 | CNY5.44 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.440 (CNY6.1472) |
| 10+ | CNY5.310 (CNY6.0003) |
| 50+ | CNY5.170 (CNY5.8421) |
| 100+ | CNY5.030 (CNY5.6839) |
| 250+ | CNY4.890 (CNY5.5257) |
| 500+ | CNY4.750 (CNY5.3675) |
| 1000+ | CNY4.610 (CNY5.2093) |
| 2500+ | CNY4.510 (CNY5.0963) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBDJ2FC0WFP-E2Copy
Order Code
Re-Reel3946595RL
Cut Tape3946595
Technical Datasheet
Output TypeFixed
Input Voltage Min13V
Input Voltage Max26.5V
No. of Outputs1Outputs
Output Voltage Nom12V
Output Voltage - Nom12V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current1A
Dropout Voltage Typ @ Current300mV
Dropout Voltage - Typ @ Current300mV
IC MountingSurface Mount
IC Case / PackageTO-252 (DPAK)
No. of Pins5Pins
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
Output Type
Fixed
Input Voltage Max
26.5V
Output Voltage Nom
12V
Output Voltage Min
-
Polarity
Positive Output
Dropout Voltage Typ @ Current
300mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
Input Voltage Min
13V
No. of Outputs
1Outputs
Output Voltage - Nom
12V
Output Voltage Max
-
Max Output Current
1A
Dropout Voltage - Typ @ Current
300mV
IC Case / Package
TO-252 (DPAK)
Operating Temperature Min
-25°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
