Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBDJ2FA1FP3-ZTLCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2929417RL
Cut Tape2929417
Product Range12V 100mA Linear Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY2.900 | CNY2.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.900 (CNY3.277) |
| 10+ | CNY2.020 (CNY2.2826) |
| 100+ | CNY1.590 (CNY1.7967) |
| 500+ | CNY1.410 (CNY1.5933) |
| 1000+ | CNY1.390 (CNY1.5707) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBDJ2FA1FP3-ZTLCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2929417RL
Cut Tape2929417
Product Range12V 100mA Linear Voltage Regulators
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
Output Voltage - Nom12V
Output Voltage Nom12V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min15V
Input Voltage Max30V
Product Range12V 100mA Linear Voltage Regulators
Output Current Max100mA
Max Output Current100mA
IC Case / PackageSOT-89
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Output Voltage - Nom
12V
Output Voltage Min
-
Input Voltage Min
15V
Product Range
12V 100mA Linear Voltage Regulators
Max Output Current
100mA
No. of Pins
3Pins
Operating Temperature Min
-25°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1Outputs
Output Voltage Nom
12V
Output Voltage Max
-
Input Voltage Max
30V
Output Current Max
100mA
IC Case / Package
SOT-89
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000106
