Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD9S231NUX-CE2Copy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel4137624RL
Cut Tape4137624
Your Part Number
3,953 In Stock
Need more?
3,953 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.920 | CNY9.92 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.920 (CNY11.2096) |
| 10+ | CNY6.550 (CNY7.4015) |
| 50+ | CNY6.190 (CNY6.9947) |
| 100+ | CNY5.820 (CNY6.5766) |
| 250+ | CNY5.470 (CNY6.1811) |
| 500+ | CNY5.250 (CNY5.9325) |
| 1000+ | CNY5.070 (CNY5.7291) |
| 2500+ | CNY5.060 (CNY5.7178) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD9S231NUX-CE2Copy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel4137624RL
Cut Tape4137624
Technical Datasheet
DC / DC Converter TypeModule
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
No. of Outputs1 Output
Input Voltage Min2.7V
Input Voltage Max5.5V
Max Output Current2A
IC Case / PackageVSON-X
Output Current2A
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min800mV
Output Voltage Max5.5V
Switching Frequency Typ2.2MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseVSON-X
Switching Frequency2.2MHz
Product Overview
BD9S231NUX-CE2 is a single synchronous buck DC/DC converter for automotive with built-in low on resistance power MOSFETs. It is capable of providing current up to 2A. The small inductor is applicable due to the high switching frequency of 2.2MHz. It is a current mode control DC/DC converter and features high-speed transient response. It has a built-in phase compensation circuit. Applications can be created with a few external components. Application includes automotive equipment, other electronic equipment.
- VSON008X2020 package, operating temperature range from -40°C to +125°C
- AEC-Q100 qualified (grade 1), adjustable soft start function
- 2.7V to 5.5V input voltage, 0.8V to VIN output voltage setting
- 150m ohm high side FET ON resistance (typ), 95mohm low side FET ON resistance
- 0μA shutdown circuit current (typ)
- Power good output, input under voltage lockout protection (UVLO)
- Short circuit protection (SCP), output over voltage protection (OVP)
- Over current protection (OCP), thermal shutdown protection (TSD)
Technical Specifications
DC / DC Converter Type
Module
No. of Outputs
1Outputs
No. of Outputs
1 Output
Input Voltage Max
5.5V
IC Case / Package
VSON-X
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
5.5V
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
DC / DC Converter IC Case
VSON-X
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Min
2.7V
Max Output Current
2A
Output Current
2A
IC Mounting
Surface Mount
Output Voltage Min
800mV
Switching Frequency Typ
2.2MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Switching Frequency
2.2MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
