Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD9S110NUX-CE2Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3360041RL
Cut Tape3360041
Your Part Number
150 In Stock
Need more?
150 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.110 | CNY11.11 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.110 (CNY12.5543) |
| 10+ | CNY9.730 (CNY10.9949) |
| 50+ | CNY8.060 (CNY9.1078) |
| 100+ | CNY7.230 (CNY8.1699) |
| 250+ | CNY6.670 (CNY7.5371) |
| 500+ | CNY6.240 (CNY7.0512) |
| 1000+ | CNY5.890 (CNY6.6557) |
| 2500+ | CNY5.670 (CNY6.4071) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD9S110NUX-CE2Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3360041RL
Cut Tape3360041
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min2.7V
No. of Outputs1 Output
Input Voltage Max5.5V
Output Current1A
Max Output Current1A
IC Case / PackageVSON-X
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage Nom1.2V
Output Voltage - Nom1.2V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ2.2MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseVSON-X
Switching Frequency2.2MHz
Technical Specifications
Output Type
Fixed
Topology
Synchronous Buck (Step Down)
No. of Outputs
1 Output
Output Current
1A
IC Case / Package
VSON-X
IC Mounting
Surface Mount
Output Voltage - Nom
1.2V
Output Voltage Max
-
Efficiency
-
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Switching Frequency
2.2MHz
No. of Outputs
1Outputs
Input Voltage Min
2.7V
Input Voltage Max
5.5V
Max Output Current
1A
No. of Pins
8Pins
Output Voltage Nom
1.2V
Output Voltage Min
-
Switching Frequency Typ
2.2MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
VSON-X
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
