Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD9P608MFF-CE2Copy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel4294854RL
Cut Tape4294854
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY26.590 | CNY26.59 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.590 (CNY30.0467) |
| 10+ | CNY20.040 (CNY22.6452) |
| 25+ | CNY18.360 (CNY20.7468) |
| 50+ | CNY17.450 (CNY19.7185) |
| 100+ | CNY16.530 (CNY18.6789) |
| 250+ | CNY15.700 (CNY17.741) |
| 500+ | CNY15.540 (CNY17.5602) |
| 1000+ | CNY15.080 (CNY17.0404) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD9P608MFF-CE2Copy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel4294854RL
Cut Tape4294854
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min3.5V
Input Voltage Max40V
Max Output Current6A
Output Current6A
IC Case / PackageVFN20FV4535
No. of Pins20Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min800mV
Output Voltage Max8.5V
Switching Frequency Typ2.2MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseVFN20FV4535
Automotive Qualification StandardAEC-Q100
Switching Frequency2.2MHz
Product Overview
BD9P608MFF-CE2 is a Nano Pulse Control™ current mode synchronous buck DC/DC converter integrating POWER MOSFET for automotive. Application includes automotive powered supplies, consumer powered supplies. It includes over current, input under voltage lockout, thermal shutdown, output over voltage, short circuit protection.
- AEC-Q100 qualified (grade 1), minimum ON pulse of 50ns (max)
- Soft start function, current mode control, reset function
- Light load mode (LLM), forced pulse width modulation (PWM) mode
- Phase compensation included, selectable switching frequency
- Spread spectrum switching, external synchronization function
- Input voltage range from 3.5V to 40V (initial startup is 4.0V or more)
- Output voltage range from 0.8 to 8.5V, maximum output current of 6A
- Switching frequency is 440KHz (typ, FREQ-SEL = H), 2.2MHz (typ, FREQ-SEL = L)
- Output voltage accuracy is ±1.75% (-40 to +125°C), 2.1μA (typ) shutdown current
- VFN20FV4535 package, operating temperature range from -40°C to +125°C
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
40V
Output Current
6A
No. of Pins
20Pins
Output Voltage - Nom
-
Output Voltage Max
8.5V
Efficiency
-
Operating Temperature Max
125°C
Qualification
AEC-Q100
DC / DC Converter IC Case
VFN20FV4535
Switching Frequency
2.2MHz
No. of Outputs
1Outputs
Input Voltage Min
3.5V
Max Output Current
6A
IC Case / Package
VFN20FV4535
IC Mounting
Surface Mount
Output Voltage Min
800mV
Switching Frequency Typ
2.2MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
AEC-Q100
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000034
