Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD9P308MUF-CE2Copy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel4137623RL
Cut Tape4137623
Your Part Number
1,061 In Stock
Need more?
68 Delivery in 3-4 Business Days(SG stock)
993 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.300 | CNY16.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.300 (CNY18.419) |
| 10+ | CNY10.980 (CNY12.4074) |
| 50+ | CNY10.410 (CNY11.7633) |
| 100+ | CNY9.830 (CNY11.1079) |
| 250+ | CNY9.300 (CNY10.509) |
| 500+ | CNY9.000 (CNY10.170) |
| 1000+ | CNY8.770 (CNY9.9101) |
| 2500+ | CNY8.240 (CNY9.3112) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD9P308MUF-CE2Copy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel4137623RL
Cut Tape4137623
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min3.5V
Input Voltage Max40V
Output Current3A
Max Output Current3A
IC Case / PackageVQFN24FV4040-EP
No. of Pins24Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min800mV
Output Voltage Max8.5V
Switching Frequency Typ2.2MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseVQFN24FV4040-EP
Automotive Qualification StandardAEC-Q100
Switching Frequency2.2MHz
Product Overview
BD9P308MUF-CE2 is a single buck DC/DC converter for automotive. This is a current mode synchronous buck DC/DC converter integrating POWER MOSFETs. Application includes automotive powered supplies, consumer powered supplies.
- VQFN24FV4040 package, operating temperature range from -40°C to +125°C
- 3.5V to 40V input voltage range (Initial start-up is 4V or more), 3A output current
- 0.8V to 8.5V output voltage range, 440KHz switching frequency (FREQ-SEL = H, Typ)
- ±1.75% (-40°C to +125°C) output voltage accuracy, 2.1μA shutdown current (typ)
- Nano pulse control™, AEC-Q100 qualified (grade 1)
- Minimum ON pulse 50ns (Max), soft start function, current mode control
- Reset function, light load mode (LLM), forced pulse wide modulation (PWM) mode
- Phase compensation included, selectable switching frequency, spread spectrum switching
- External synchronization function, over current, output over voltage protection
- Input undervoltage lockout thermal shut down, short circuit protection
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
40V
Max Output Current
3A
No. of Pins
24Pins
Output Voltage - Nom
-
Output Voltage Max
8.5V
Efficiency
-
Operating Temperature Max
125°C
Qualification
AEC-Q100
DC / DC Converter IC Case
VQFN24FV4040-EP
Switching Frequency
2.2MHz
No. of Outputs
1Outputs
Input Voltage Min
3.5V
Output Current
3A
IC Case / Package
VQFN24FV4040-EP
IC Mounting
Surface Mount
Output Voltage Min
800mV
Switching Frequency Typ
2.2MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
AEC-Q100
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004
