Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD9P233MUF-CE2Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel3360038RL
Cut Tape3360038
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY37.020 | CNY37.02 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.020 (CNY41.8326) |
| 10+ | CNY28.180 (CNY31.8434) |
| 25+ | CNY25.600 (CNY28.928) |
| 50+ | CNY24.570 (CNY27.7641) |
| 100+ | CNY23.540 (CNY26.6002) |
| 250+ | CNY22.400 (CNY25.312) |
| 500+ | CNY21.710 (CNY24.5323) |
| 1000+ | CNY20.950 (CNY23.6735) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD9P233MUF-CE2Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel3360038RL
Cut Tape3360038
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
No. of Outputs1 Output
Input Voltage Min3V
Input Voltage Max36V
Max Output Current2A
IC Case / PackageVQFN-V
Output Current2A
No. of Pins32Pins
Output Voltage Nom3.3V
IC MountingSurface Mount
Output Voltage - Nom3.3V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ2.4MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseVQFN-V
Switching Frequency2.4MHz
Technical Specifications
Output Type
Fixed
Topology
Synchronous Buck (Step Down)
Input Voltage Min
3V
Max Output Current
2A
Output Current
2A
Output Voltage Nom
3.3V
Output Voltage - Nom
3.3V
Output Voltage Max
-
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Switching Frequency
2.4MHz
No. of Outputs
1Outputs
No. of Outputs
1 Output
Input Voltage Max
36V
IC Case / Package
VQFN-V
No. of Pins
32Pins
IC Mounting
Surface Mount
Output Voltage Min
-
Switching Frequency Typ
2.4MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
VQFN-V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
