Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD9P205MUF-CE2Copy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel3594493RL
Cut Tape3594493
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY26.280 | CNY26.28 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.280 (CNY29.6964) |
| 10+ | CNY18.130 (CNY20.4869) |
| 50+ | CNY17.260 (CNY19.5038) |
| 100+ | CNY16.380 (CNY18.5094) |
| 250+ | CNY15.540 (CNY17.5602) |
| 500+ | CNY15.310 (CNY17.3003) |
| 1000+ | CNY14.550 (CNY16.4415) |
| 2500+ | CNY14.020 (CNY15.8426) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD9P205MUF-CE2Copy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel3594493RL
Cut Tape3594493
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min3.5V
Input Voltage Max40V
Max Output Current2A
Output Current2A
IC Case / PackageVQFN20FV4040-EP
No. of Pins20Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min800mV
Output Voltage Max8.5V
Switching Frequency Typ2.2MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseVQFN20FV4040-EP
Automotive Qualification StandardAEC-Q100
Switching Frequency2.2MHz
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
40V
Output Current
2A
No. of Pins
20Pins
Output Voltage - Nom
-
Output Voltage Max
8.5V
Efficiency
-
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
AEC-Q100
No. of Outputs
1Outputs
Input Voltage Min
3.5V
Max Output Current
2A
IC Case / Package
VQFN20FV4040-EP
IC Mounting
Surface Mount
Output Voltage Min
800mV
Switching Frequency Typ
2.2MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
VQFN20FV4040-EP
Switching Frequency
2.2MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
