Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD9G341AEFJ-LBE2Copy
Order Code
Re-Reel3011191RL
Cut Tape3011191
Your Part Number
2,052 In Stock
Need more?
2,052 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY37.240 | CNY37.24 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.240 (CNY42.0812) |
| 10+ | CNY28.330 (CNY32.0129) |
| 25+ | CNY26.130 (CNY29.5269) |
| 50+ | CNY24.920 (CNY28.1596) |
| 100+ | CNY23.700 (CNY26.781) |
| 250+ | CNY22.550 (CNY25.4815) |
| 500+ | CNY22.170 (CNY25.0521) |
| 1000+ | CNY21.790 (CNY24.6227) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD9G341AEFJ-LBE2Copy
Order Code
Re-Reel3011191RL
Cut Tape3011191
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min12V
Input Voltage Max76V
Output Current3A
Max Output Current3A
IC Case / PackageHTSOP
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min1V
Output Voltage Max76V
Switching Frequency Typ750kHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseHTSOP
Automotive Qualification Standard-
Switching Frequency750kHz
Technical Specifications
Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
76V
Max Output Current
3A
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
76V
Efficiency
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
12V
Output Current
3A
IC Case / Package
HTSOP
IC Mounting
Surface Mount
Output Voltage Min
1V
Switching Frequency Typ
750kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
HTSOP
Switching Frequency
750kHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
