
2,500 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.830 (CNY37.0979) |
| 10+ | CNY24.840 (CNY28.0692) |
| 25+ | CNY22.670 (CNY25.6171) |
| 50+ | CNY21.660 (CNY24.4758) |
| 100+ | CNY20.650 (CNY23.3345) |
| 250+ | CNY19.650 (CNY22.2045) |
| 500+ | CNY19.410 (CNY21.9333) |
| 1000+ | CNY18.950 (CNY21.4135) |
Product Information
Product Overview
The BD9G341AEFJ-E2 is a 1-channel buck converter integrated FET in 8 pin HTSOP package. The BD9G341AEFJ is a buck switching regulator with integrated 150mohm power MOSFET. Current mode architecture provides fast transient response and a simple phase compensation setup. The operating frequency is programmable from 50KHz to 750KHz. Additional protection features are included such as over current protection, thermal shutdown and under voltage lockout. The under voltage lockout and hysteresis can be set by external resistor. Typical applications include industrial distributed power applications, automotive application and battery powered equipment.
- Input voltage range from 12V to 76V
- Ref voltage (Ta=25℃) is ±1.5 [%]
- Maximum output current is 3A
- Integrated 80V/3.5A/150mohm N channel FET
- Precision EN threshold of ±3%
- Soft-start function
- Standby current is 0μA
Applications
Power Management, Automotive
Warnings
This product is electrostatic sensitive product and it may be damaged due to electrostatic discharge. Please take proper caution.
Notes
The residue of flux may negatively affect product performance and reliability when highly active halogenous (chlorine, bromine etc) flux is used.
Technical Specifications
Adjustable
Buck (Step Down)
76V
3A
8Pins
-
76V
-
85°C
-
Lead (17-Jan-2023)
-
1Outputs
12V
3A
HTSOP
Surface Mount
1V
750kHz
-40°C
-
MSL 1 - Unlimited
HTSOP
750kHz
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
