
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY17.670 | CNY17.67 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.670 (CNY19.9671) |
| 10+ | CNY11.960 (CNY13.5148) |
| 50+ | CNY11.360 (CNY12.8368) |
| 100+ | CNY10.750 (CNY12.1475) |
| 250+ | CNY10.140 (CNY11.4582) |
| 500+ | CNY9.830 (CNY11.1079) |
| 1000+ | CNY9.460 (CNY10.6898) |
| 2500+ | CNY9.070 (CNY10.2491) |
Product Information
Product Overview
BD9G201UEFJ-ME2 is an integrated FET 1ch buck converter with built-in high side MOSFET. It has an input voltage range of 4.5V to 42V. Current mode architecture provides fast transient response and a simple phase compensation setup. The IC is mainly used as a secondary side power supply for example, a step-down output of 3.3V/5V can be produced from voltage power supply such as 12V or 24V. In addition, it has a synchronization function with an external CLK that provides noise management. Application includes automotive applications (navigation system, audio system, etc.), industrial distributed-power applications, entertainment equipment, consumer devices in general that has 12V/24V lines.
- HTSOP-J8ES package, operating temperature range from -40°C to +105°C
- Reference voltage precision (Ta is 25°C) ±1.5%/(Ta is -40 to +105°C) ±2.0%
- 1.5A max output current
- AEC-Q100 qualified (grade 1), integrated Nch MOSFET
- Synchronizes to external clock 250KHz to 500KHz
- ON/OFF control through EN terminal (standby current of 0µA)
- Small package, low drop out operation
Technical Specifications
Adjustable
Buck (Step Down)
42V
1.5A
8Pins
-
42V
-
105°C
AEC-Q100
HTSOP-J
500kHz
1Outputs
4.5V
1.5A
HTSOP-J
Surface Mount
800mV
300kHz
-40°C
-
No SVHC (25-Jun-2025)
AEC-Q100
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
