Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD9G102G-LBTRCopy
Order Code
Re-Reel3011190RL
Cut Tape3011190
Your Part Number
5,906 In Stock
30,000 more incoming. You can reserve stock now
5,906 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.730 | CNY11.73 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.730 (CNY13.2549) |
| 10+ | CNY7.860 (CNY8.8818) |
| 50+ | CNY7.400 (CNY8.362) |
| 100+ | CNY6.940 (CNY7.8422) |
| 250+ | CNY6.520 (CNY7.3676) |
| 500+ | CNY6.280 (CNY7.0964) |
| 1000+ | CNY6.220 (CNY7.0286) |
| 2500+ | CNY5.810 (CNY6.5653) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD9G102G-LBTRCopy
Order Code
Re-Reel3011190RL
Cut Tape3011190
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min6V
Input Voltage Max42V
Max Output Current500mA
Output Current500mA
IC Case / PackageSSOP
No. of Pins6Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min750mV
Output Voltage Max33.6V
Switching Frequency Typ1MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseSSOP
Automotive Qualification Standard-
Switching Frequency1MHz
Product Overview
The BD9G102G-LB is a 42V, 0.5A non-synchronous buck converter with integrated internal high-side 42V Power MOSFET. Operating frequency is 1.0MHz fixed by inner circuit. The components of phase compensation are built in. Additional protection features are included such as Over Current Protection, Thermal Shutdown and Under Voltage Lockout.
- Long Time Support Product for Industrial Applications
- Wide Operating Input Range 6V to 42V
- 45V/800mOhm Internal Power MOSFET
- 1.0MHz Fixed Operating Frequency
- Feedback Pin Voltage 0.75V ± 2.0%
- Accurate EN Threshold 1.8V ± 0.1V
- Current Mode
- Internal Compensation
- Cycle-by-Cycle Over Current Protection(OCP)
- Under Voltage Locked Out(UVLO), Over Voltage Protection(OVP), Thermal Shut Down(TSD)
- 0μA Low Shutdown Supply Current
Applications
Industrial, Power Management
Technical Specifications
Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
42V
Output Current
500mA
No. of Pins
6Pins
Output Voltage - Nom
-
Output Voltage Max
33.6V
Efficiency
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
6V
Max Output Current
500mA
IC Case / Package
SSOP
IC Mounting
Surface Mount
Output Voltage Min
750mV
Switching Frequency Typ
1MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
SSOP
Switching Frequency
1MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012
