Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD9F500QUZ-E2Copy
Manufacturer Standard Lead Time18 weeks
Order Code3770064
Your Part Number
1,008 In Stock
Need more?
1,008 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.680 (CNY30.1484) |
| 10+ | CNY19.350 (CNY21.8655) |
| 25+ | CNY17.740 (CNY20.0462) |
| 50+ | CNY16.130 (CNY18.2269) |
| 100+ | CNY14.920 (CNY16.8596) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY26.68 (CNY30.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD9F500QUZ-E2Copy
Manufacturer Standard Lead Time18 weeks
Order Code3770064
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min4.5V
Input Voltage Max36V
Max Output Current5A
Output Current5A
IC Case / PackageVMMP-LZ
No. of Pins16Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min600mV
Output Voltage Max14V
Switching Frequency Typ2.2MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
DC / DC Converter IC CaseVMMP-LZ
Automotive Qualification Standard-
Switching Frequency2.2MHz
Product Overview
- 4.5V to 36V input, 5A integrated MOSFET single synchronous buck DC/DC converter
- Constant on-time control
- Light load mode control
- Adjustable soft start
- Power good output
- Nano Pulse Control™
- Output capacitor discharge function
- Over voltage protection (OVP), over current protection (OCP) and short circuit protection (SCP)
- Thermal shutdown protection (TSD), under voltage lockout protection (UVLO)
- Suitable for step-down power supply for SoC, FPGA, microprocessor applications
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
36V
Output Current
5A
No. of Pins
16Pins
Output Voltage - Nom
-
Output Voltage Max
14V
Efficiency
-
Operating Temperature Max
85°C
Qualification
-
SVHC
To Be Advised
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
4.5V
Max Output Current
5A
IC Case / Package
VMMP-LZ
IC Mounting
Surface Mount
Output Voltage Min
600mV
Switching Frequency Typ
2.2MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
VMMP-LZ
Switching Frequency
2.2MHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000121
