Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD9E303UEFJ-LBE2Copy
Manufacturer Standard Lead Time38 weeks
Order Code4163364
Your Part Number
97 In Stock
Need more?
97 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.090 (CNY19.3117) |
| 10+ | CNY11.590 (CNY13.0967) |
| 50+ | CNY10.970 (CNY12.3961) |
| 100+ | CNY10.350 (CNY11.6955) |
| 250+ | CNY10.000 (CNY11.300) |
| 500+ | CNY9.630 (CNY10.8819) |
| 1000+ | CNY9.420 (CNY10.6446) |
| 2500+ | CNY8.790 (CNY9.9327) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY17.09 (CNY19.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD9E303UEFJ-LBE2Copy
Manufacturer Standard Lead Time38 weeks
Order Code4163364
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min7V
Input Voltage Max36V
Output Current3A
Max Output Current3A
IC Case / PackageHTSOP-J
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min1V
Output Voltage Max28.8V
Switching Frequency Typ300kHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseHTSOP-J
Automotive Qualification Standard-
Switching Frequency300kHz
Product Overview
BD9E303UEFJ-LBE2 is a synchronous buck switching regulator with built-in power MOSFET. It is a current mode control DC/DC converter and features high-speed transient response. Phase compensation can also be set easily. Application includes industrial equipment, power supply for FA’s industrial device using 24V bass, consumer applications such as home appliance. Distribution type power supply system for 12V, and 24V.
- 7.0V to 36V input voltage range, 1.0V to VIN×0.8V output voltage range
- 3.0A (max) output current, 300MHz (typ) switching frequency
- 90mohm (typ) high-side MOSFET ON-resistance
- 80mohm low-side MOSFET ON-resistance, 0μA standby current
- Long time support product for industrial applications, synchronous single DC/DC converter
- Over-current protection, short circuit protection
- Thermal shutdown protection, under voltage lockout protection, soft start
- HTSOP-J8 package
- Operating junction temperature range from -40 to +150°C
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
36V
Max Output Current
3A
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
28.8V
Efficiency
-
Operating Temperature Max
150°C
Qualification
-
DC / DC Converter IC Case
HTSOP-J
Switching Frequency
300kHz
No. of Outputs
1Outputs
Input Voltage Min
7V
Output Current
3A
IC Case / Package
HTSOP-J
IC Mounting
Surface Mount
Output Voltage Min
1V
Switching Frequency Typ
300kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000048
