Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD9E201FP4-ZTLCopy
Manufacturer Standard Lead Time48 weeks
Order Code
Re-Reel4294852RL
Cut Tape4294852
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.650 | CNY10.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.650 (CNY12.0345) |
| 10+ | CNY7.060 (CNY7.9778) |
| 50+ | CNY6.670 (CNY7.5371) |
| 100+ | CNY6.270 (CNY7.0851) |
| 250+ | CNY5.890 (CNY6.6557) |
| 500+ | CNY5.660 (CNY6.3958) |
| 1000+ | CNY5.320 (CNY6.0116) |
| 2500+ | CNY5.220 (CNY5.8986) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD9E201FP4-ZTLCopy
Manufacturer Standard Lead Time48 weeks
Order Code
Re-Reel4294852RL
Cut Tape4294852
Technical Datasheet
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min4.5V
Input Voltage Max28V
Max Output Current2A
Output Current2A
Switching Frequency Max350kHz
No. of Pins6Pins
Output Voltage - Nom-
Output Voltage Min700mV
Output Voltage Max22.4V
Operating Temperature Max85°C
Product Range-
IC Generic NumberBD9E201FP4-Z
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseTSOT-23
Automotive Qualification Standard-
Switching Frequency350kHz
Product Overview
BD9E201FP4-ZTL is a single synchronous buck DC/DC converter with built-in low on-resistance power integrated MOSFET. It is a current mode control. It includes internal phase compensation. It achieves the high power density and offers a small footprint on the PCB by employing small package. Application includes home appliance products (i.e., air conditioner, refrigerator), secondary power supply and adapter equipment, telecommunication devices.
- Internal phase compensation, reduced external diode
- Overvoltage, overcurrent and short circuit protection
- Thermal shutdown protection, undervoltage lockout protection
- Input voltage range from 4.5V to 28.0V, output voltage range: VINx0.1 or 0.7 V to VINx0.8 V
- 2A maximum output current, 350kHz typical switching frequency
- High side FET ON resistance is 185mohm typical (VBOOT - VSW = 5V, Ta = 25°C)
- Low side FET ON resistance is 98mohm typical (Ta = 25°C)
- Shutdown current is 8.5µA typical (VEN = 0V, Ta = 25°C)
- Operating quiescent current is 510µA typical (IOUT = 0A, no switching, Ta = 25°C)
- TSOT23-6L package, operating temperature range from -40 to +85°C
Technical Specifications
No. of Outputs
1Outputs
Input Voltage Min
4.5V
Max Output Current
2A
Switching Frequency Max
350kHz
Output Voltage - Nom
-
Output Voltage Max
22.4V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
Topology
Synchronous Buck (Step Down)
Input Voltage Max
28V
Output Current
2A
No. of Pins
6Pins
Output Voltage Min
700mV
Operating Temperature Max
85°C
IC Generic Number
BD9E201FP4-Z
DC / DC Converter IC Case
TSOT-23
Switching Frequency
350kHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012
