
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.650 | CNY10.65 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.650 (CNY12.0345) |
| 10+ | CNY7.060 (CNY7.9778) |
| 50+ | CNY6.670 (CNY7.5371) |
| 100+ | CNY6.270 (CNY7.0851) |
| 250+ | CNY5.890 (CNY6.6557) |
| 500+ | CNY5.660 (CNY6.3958) |
| 1000+ | CNY5.340 (CNY6.0342) |
| 2500+ | CNY5.260 (CNY5.9438) |
Product Information
Product Overview
BD9E200FP4-ZTL is a single synchronous buck DC/DC converter with built-in low on-resistance power MOSFETs. The light load mode control provides excellent efficiency characteristics in light-load conditions, which make the product ideal for equipment, and devices that demand minimal standby power consumption. It is a current mode control DC/DC converter and features good transient response. It includes internal phase compensation. It achieves the high power density and offers a small footprint on the PCB by employing small package. Application includes home appliance Products (i.e., air conditioner, refrigerator), secondary power supply and adapter equipment, telecommunication devices.
- Frequency spread spectrum, internal phase compensation
- Over voltage, over current, short circuit protection
- Thermal shutdown, under voltage lockout protection
- Reduced external diode
- Input voltage range from 4.5V to 26.0V, output voltage range: VINx0.1 or 0.7 V to VINx0.8 V
- Output current is 2A (max), switching frequency range from 390 to 590KHz (Ta = 25°C)
- High side FET ON resistance is 185mohm typ (VBOOT - VSW = 5V, Ta = 25°C)
- Low side FET ON resistance is 98mohm typ (Ta = 25°C, VIN = 12V, VEN = 3V)
- 4µA shutdown current typ (VEN = 0V, Ta = 25°C, VIN = 12V, VEN = 3V)
- TSOT23-6L package, operating temperature range from -40 to +85°C
Technical Specifications
1Outputs
4.5V
2A
500kHz
-
20.8V
-
No SVHC (25-Jun-2025)
-
Synchronous Buck (Step Down)
26V
2A
6Pins
700mV
85°C
BD9E200FP4-Z
TSOT-23
500kHz
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
