Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD9B333GWZ-E2Copy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel3011465RL
Cut Tape3011465
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.260 | CNY13.26 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.260 (CNY14.9838) |
| 10+ | CNY8.770 (CNY9.9101) |
| 50+ | CNY8.280 (CNY9.3564) |
| 100+ | CNY7.780 (CNY8.7914) |
| 250+ | CNY7.300 (CNY8.249) |
| 500+ | CNY7.010 (CNY7.9213) |
| 1000+ | CNY6.930 (CNY7.8309) |
| 2500+ | CNY6.270 (CNY7.0851) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD9B333GWZ-E2Copy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel3011465RL
Cut Tape3011465
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min2.7V
Input Voltage Max5.5V
Max Output Current3A
Output Current3A
IC Case / PackageUCSP
No. of Pins16Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min1.62V
Output Voltage Max4.4V
Switching Frequency Typ1.3MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseUCSP
Automotive Qualification Standard-
Switching Frequency1.3MHz
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
5.5V
Output Current
3A
No. of Pins
16Pins
Output Voltage - Nom
-
Output Voltage Max
4.4V
Efficiency
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
2.7V
Max Output Current
3A
IC Case / Package
UCSP
IC Mounting
Surface Mount
Output Voltage Min
1.62V
Switching Frequency Typ
1.3MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
UCSP
Switching Frequency
1.3MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
